This Panduit Pan-Term terminal features a female copper contact with yellow vinyl insulation and a crimp termination. It is available in bulk packaging with 100 units per package. The terminal is not radiation hardened and is not RoHS compliant. It has a maximum wire gauge of 26AWG and a minimum of 22AWG. The terminal is designed for free-hanging mounting and has a thickness of 0.02inch and a width of 0.21inch.
Panduit PV22-6R-CY technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.02inch |
| Weight | 0.64oz |
| Width | 0.21inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-6R-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.