
The Pan-Term terminal is a yellow copper terminal with a length of 0.68inch and a free hanging mount. It is made of copper with a tin contact plating and has an insulated vinyl material with a diameter of 0.11inch. The terminal is available in a bulk packaging with 1000 units per package and is not radiation hardened. It is not RoHS compliant and is part of the Pan-Term series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV22-6R-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Width | 5.33mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-6R-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
