Ring Tongue Terminal 22-26AWG Copper Yellow 19.81mm Tin
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Insulation Material | Vinyl |
| Length | 19.8mm |
| Material | Copper |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Lug |
| Width | 6.6mm |
| RoHS | Not Compliant |