The Panduit PV22-8R-M is a copper terminal with a yellow color, 0.02inch thickness, and a maximum wire gauge of 26AWG and minimum wire gauge of 22AWG. It is designed for free hanging mounting and is available in a bulk packaging quantity of 1000. The terminal is made of copper and features a circular termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Width | 6.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
