
This copper terminal features a yellow color and is designed for free hanging applications. It has a 4AWG wire gauge and is made from copper with a tin plating. The terminal is insulated with vinyl and has a diameter of 0.45 inch. It is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit PV4-14R-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV4-14R-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.97mm |
| Insulation | Insulated |
| Insulation Diameter | 0.45inch |
| Insulation Material | Vinyl |
| Length | 1.88inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.05inch |
| Width | 14mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV4-14R-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.