Pan-Term Insulated Terminals 4G 1/4' RING LUG
Panduit PV4-14R-TY technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 200 |
| Series | PV |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.