Pan-Term Insulated Terminals TERM RING 4AWG 3/8
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 20 |
| Series | PV |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |