Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin Bulk
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.27mm |
| Insulation | Insulated |
| Insulation Diameter | 0.45inch |
| Insulation Material | Vinyl |
| Length | 1.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.05inch |
| Width | 17.3mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
