The Pan-Term Female Terminal is a copper terminal with a tin plating, suitable for 4AWG wire. It measures 49.28mm in length and 17.27mm in depth, with a width of 0.68inch and a thickness of 0.05inch. The terminal weighs 3.54lb and is available in bulk packaging with 200 units per package. It is RoHS compliant and features a crimp termination.
Panduit PV4-38RX-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.27mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.515inch |
| Insulation Material | Vinyl |
| Length | 49.28mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 3.54lb |
| Width | 0.68inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV4-38RX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.