Hook And Loop Cable Tie Strips 6.0in Standard Cross Section
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Length | 1.62inch |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 3.84oz |
| Width | 0.47inch |
| RoHS | Not Compliant |