The Pan-Term cable features a 6AWG wire gauge, a length of 1.62inch, and a thickness of 0.045inch. The cable is plated with tin and has a free hanging mount. The insulation is made of vinyl and has a diameter of 0.34inch. The cable is packaged in bulk quantities of 10 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 1.62inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Shrouded | No (Without) |
| Termination | Flat |
| Thickness | 0.045inch |
| Weight | 4.32oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |