
This Blue Copper Cable Mount Terminal features a 6AWG wire/cable gauge, 0.47inch width, 0.045inch thickness, and 1.61inch length. It is made of copper with a tin contact plating and vinyl insulation. The terminal is available in a bulk packaging quantity of 20 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV6-10RX-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.436inch |
| Insulation Material | Vinyl |
| Length | 1.61inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Weight | 3.84oz |
| Width | 0.47inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV6-10RX-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.