The Pan-Term Female Header is a copper, tin-plated connector with a 6AWG wire/cable gauge and a length of 40.89mm. It features a free hanging mount and is available in bulk packaging with 200 pieces per package. The header is made from copper with a tin plating and has a blue color. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV6-10RX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.436inch |
| Insulation Material | Vinyl |
| Length | 40.89mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.045inch |
| Weight | 2.39lb |
| Width | 0.47inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV6-10RX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
