
The PV6-12R-E is a cable mount terminal from Panduit, featuring a blue copper construction with a 6AWG wire/cable gauge. It has a width of 20.8mm and a thickness of 0.045inch. The terminal is insulated with vinyl and has a diameter of 0.34inch. It is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV6-12R-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 1.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV6-12R-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.