
This copper terminal features a 6AWG wire/cable gauge and a depth of 20.83mm. It is insulated with vinyl and has a free hanging mount. The terminal is made of copper with a tin plating on the contact and body. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.83mm |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 1.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
