Ring Tongue Terminal 6AWG Copper Blue 46.48mm Tin
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.436inch |
| Insulation Material | Vinyl |
| Length | 1.83inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |