The PV6-12RX-T is a blue copper cable mount terminal from Panduit. It features a flat termination and is made of copper with a tin plating. The terminal is insulated with vinyl and has a diameter of 0.436 inch. It is available in a bulk packaging with 200 units per package and is RoHS compliant. The terminal is designed for free hanging applications and has a thickness of 0.045 inch and a width of 20.8 mm.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.436inch |
| Insulation Material | Vinyl |
| Length | 1.83inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |