
The PV6-14R-T is a copper terminal with crimp termination and a 6AWG wire/cable gauge. It features a free hanging mount and is made from copper with a tin plating. The terminal is insulated with vinyl and has a blue color. It is available in bulk packaging with 200 units per package.
Panduit PV6-14R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 1.65inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.045inch |
| Weight | 2.31lb |
| Width | 11.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV6-14R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
