This Panduit Pan-Term terminal features a blue color, copper contact material, and tin plating. It is insulated with vinyl and has a free-hanging mount. The terminal is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Flat |
| Width | 11.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |