This Panduit Pan-Term cable mount terminal features a copper body with tin plating and a blue color. It has a copper contact with tin plating and is designed for free hanging applications. The terminal is available in bulk packaging and has a depth of 15.8mm, a length of 1.74inch, and a thickness of 0.045inch. The insulation is made of vinyl and has a diameter of 0.34inch.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 1.74inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.045inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |