Ring Tongue Terminal 6AWG Copper Blue 43.94mm Tin
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Insulation Material | Vinyl |
| Length | 1.73inch |
| Material | Copper |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lug |
| Weight | 4oz |
| Width | 0.62inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not CompliantNo |