
This Pan-Term female header is constructed from copper with a tin plating, featuring a 6AWG wire/cable gauge. It has a length of 44.2mm and is designed for free hanging mount. The header is insulated with vinyl material and has an insulation diameter of 0.34inch. It is available in a bulk packaging with 200 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV6-56R-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.75mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.34inch |
| Insulation Material | Vinyl |
| Length | 44.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.045inch |
| Weight | 2.55lb |
| Width | 0.62inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV6-56R-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.