Female, insulated ring tongue terminal designed for 8AWG wire. Features a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. The vinyl insulation, colored red, provides a secure connection with an insulation diameter of 0.28 inches. This free-hanging, crimp-style connector measures 38.86mm in length and 11.94mm in depth, with a width of 0.47 inches and a thickness of 0.04 inches. Packaged in bulk quantities of 200, this lead-free and RoHS compliant component ensures reliable board-to-board and mezzanine interconnectivity.
Panduit PV8-10R-TY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.28inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 1.75lb |
| Width | 0.47inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV8-10R-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.