The Pan-Term Red Copper Header from Panduit is a free hanging header with a copper material and tin contact plating. It features an insulated design with a vinyl insulation material and a diameter of 0.28inch. The header has a length of 1.74inch and a width of 20.8mm, with a thickness of 0.04inch. It is available in a bulk packaging with 200 pieces per package and is not RoHS compliant.
Panduit PV8-12R-T technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.28inch |
| Insulation Material | Vinyl |
| Length | 1.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.04inch |
| Width | 20.8mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.