The PV8-14R-Q is a cable mount terminal from Panduit, featuring a red color and vinyl insulation material. It is constructed from copper with a 8AWG wire/cable gauge and has a lug termination. The terminal measures 38.9mm in length and 11.9mm in width, and is available in bulk packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Insulation Material | Vinyl |
| Length | 38.9mm |
| Material | Copper |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Lug |
| Width | 11.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |