This cable mount terminal is made from copper with a tin plating and has a red color. It features a copper contact with a tin plating and is insulated with vinyl. The terminal has a depth of 14.99mm and a length of 41.15mm, with a width of 14.99mm. It is available in a bulk packaging quantity of 25 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit PV8-38RX-QY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV8-38RX-QY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.99mm |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Length | 41.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Weight | 3.68oz |
| Width | 14.99mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV8-38RX-QY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.