
The Panduit PVS0305W2101Y is a rectangular vinyl adhesive mounting strip with a white, black, and orange color scheme. It has a height of 88.9mm and a width of 5 inches. The strip is made of polyester and vinyl materials, and is packaged in bulk quantities of five. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Body Material | Polyester |
| Package/Case | 127 |
| Color | Black, White, Orange |
| Height | 88.9mm |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Width | 5inch |
| RoHS | Compliant |
