Panduit PVS0305W2102Y technical specifications.
| Body Material | Polyester |
| Package/Case | 127 |
| Color | Black, White, Orange |
| Height | 3.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| Shape | Rectangular |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PVS0305W2102Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
