Panduit PVS0305W2102Y-S technical specifications.
| Package/Case | 127 |
| Color | Black, White, Orange |
| Height | 3.5inch |
| Material | Vinyl |
| Mount | Standard |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PVS0305W2102Y-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.