The Pan-Wrap PW cable is made from polyethylene with a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. It has a flammability rating of UL94 HB and is available in orange. The cable is packaged in bulk and is designed for cable management applications.
Panduit PW150F-L3 technical specifications.
| Body Material | Polyethylene |
| Color | Orange |
| Flammability Rating | UL94 HB |
| Length | 15240mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Wrap™ PW |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW150F-L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
