
The Panduit PW50F-T20 is a 200ft long black polyethylene cable with a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. It has a flammability rating of UL94 HB and is made of polyethylene material. The cable is packaged on a spool and has a weight of 7.2lb. It is designed for general use and is not radiation hardened.
Sign in to ask questions about the Panduit PW50F-T20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PW50F-T20 technical specifications.
| Body Material | Polyethylene |
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 12.7mm |
| Length | 200foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ PW |
| Weight | 7.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW50F-T20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.