Sign in to ask questions about the Panduit PX-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PX-2 technical specifications.
| Color | Red |
| Height | 0.6inch |
| Length | 5.5inch |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 12 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX |
| Weight | 2.88oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PX-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
