Panduit PZB4-FC technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Wall |
| Series | PanZone® |
| RoHS | Compliant |
Download the complete datasheet for Panduit PZB4-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.