The Panduit QB-MOUNT-L is a mounting peg designed for the Quick-Build™ Harness Board System. These pegs are repositionable, allowing for flexible harness configurations. They feature a pointed end that inserts through drawings secured to grid tiles and allow attached accessories to rotate as needed even after installation. They are manufactured from Nylon 6.6 and include laminated urethane foam components.
Checking distributor stock and pricing after the page loads.
Panduit QB-MOUNT-L technical specifications.
| Material | Nylon 6.6 and Laminated Urethane Foam |
| Color | Black |
| Height | 2.2in |
| Width | 1.0in |
| Depth | 1.05in |
| Accessory Type | Mounting Peg |
| Mounting Method | Twist and Lock |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
No datasheet is available for this part.