Panduit QXPBCBCBXX71 technical specifications.
| Cable Type | Cat 6a |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit QXPBCBCBXX71 to view detailed technical specifications.
No datasheet is available for this part.