Cable Assembly Power Cord 3.048m 30(3 POS Outlet)/RJ-45 to 4 POS Power RCP-PL
Panduit QZ1A1P3BN30P1 technical specifications.
| Max Current Rating | 30A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.