Cable Assembly Cat 6a 21.64m Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 6a |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |