Panduit R100X225V1C technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 25.4mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™, Turn-Tell® |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit R100X225V1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
