
The Panduit R100X400V1T is a vinyl cable marker with a white color and 25.4mm length. It is made of vinyl material and has a maximum operating temperature of 93°C and a minimum operating temperature of -40°C. The marker is packaged in rolls of 1000 units and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit R100X400V1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit R100X400V1T technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 25.4mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Turn-Tell™ |
| Weight | 2.169lb |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit R100X400V1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
