Sign in to ask questions about the Panduit R200X400V1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit R200X400V1T technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 50.8mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Turn-Tell™ |
| Weight | 4.199lb |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit R200X400V1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
