Panduit RAF10EI-X technical specifications.
| Color | Beige |
| Length | 63.5mm |
| Material | ABS |
| Package Quantity | 10 |
| Weight | 7.376oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAF10EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.