
The Panduit S050X125VA1Y is a white vinyl cable marker with a height of 0.38inch and a length of 1.25inch. It is made of vinyl and is designed for cable applications. The marker operates within a temperature range of -40°C to 93°C. It is available in quantities of 5000 and packaged in rolls.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit S050X125VA1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S050X125VA1Y technical specifications.
| Color | White |
| Height | 0.38inch |
| Length | 1.25inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 1.72lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S050X125VA1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.