Panduit S050X125VATY technical specifications.
| Color | White |
| Height | 0.38inch |
| Length | 1.25inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Weight | 3.44lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S050X125VATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
