Printable cable markers, 0.5-inch height and 0.5-inch width, constructed from durable polyester material. These white adhesive markers offer a 1.5-inch length, suitable for cable mounting. Operating within a temperature range of -54°C to 107°C, they are supplied in sheets with 5000 markers per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit S050X150YAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S050X150YAJ technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1.5inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| Weight | 1.08lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit S050X150YAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.