
The Panduit S100X075VAC is a vinyl cable marker with a white and clear color scheme, measuring 0.75inch in length and 1inch in width. It is made from vinyl material and is available in a roll packaging format. The marker operates within a temperature range of -46°C to 107°C and weighs 4oz. It is not Reach SVHC compliant.
Panduit S100X075VAC technical specifications.
| Body Material | Vinyl |
| Color | White, Clear |
| Length | 0.75inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X075VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
