Sign in to ask questions about the Panduit S100X150VA1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150VA1Y technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 1.72lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150VA1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
