
Printable adhesive vinyl cloth cable markers, white, featuring a 1-inch width and 1.5-inch length. Constructed from durable vinyl, these markers operate effectively within a temperature range of -46°C to 107°C. The markers offer a height of 38.1mm and are supplied in bulk packaging.
Sign in to ask questions about the Panduit S100X150VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150VAC technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 38.1mm |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
