
Printable adhesive vinyl cable markers, white, 1 inch width by 1.5 inch length, with a 0.5 inch height and 25.4mm depth. Constructed from durable vinyl, these markers operate effectively within a temperature range of -40°C to 93°C. Supplied on a roll, each package contains 5000 units, suitable for cable mounting.
Sign in to ask questions about the Panduit S100X150VATY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150VATY technical specifications.
| Body Material | Vinyl |
| Color | White |
| Depth | 25.4mm |
| Height | 0.5inch |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Weight | 3.44lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150VATY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
