
Printable adhesive polyester cable markers, white, measuring 1.5 inches in length and 1 inch in width. Designed for cable mounting, these markers operate within a temperature range of -54°C to 107°C. Each sheet contains markers with a 0.5-inch height, suitable for durable labeling applications. Packaged in sheets of 2500, these polyester labels offer robust performance.
Sign in to ask questions about the Panduit S100X150YAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150YAJ technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1.5inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| Weight | 1.08lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit S100X150YAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
