
The Panduit S100X150YBJ cable marker is a blue polyester cable marker with a length of 1.5inch and a width of 1inch. It is available in packs of 2500. The marker has a maximum operating temperature of 107°C and a minimum operating temperature of -54°C. It is designed for cable management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit S100X150YBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150YBJ technical specifications.
| Color | Blue |
| Length | 1.5inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150YBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.